Onsemi MID400SDV technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 1ms |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 115mW |
| Propagation Delay | 1ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.