
The MM74HC02N is a quad 2-input NOR gate from Onsemi, featuring a PDIP package and through hole mount. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The propagation delay is 15ns, and the quiescent current is 2uA.
Onsemi MM74HC02N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 15ns |
| Voltage | 7V |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
