Onsemi MMBFJ203 technical specifications.
| Package/Case | SOT-23-3 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBFJ203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
