Onsemi MMSZ27 technical specifications.
| Package/Case | SOD |
| Input Current | 2mA |
| Min Breakdown Voltage | 27V |
| Power Consumption | 500mW |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.