Onsemi MMSZ4V3G technical specifications.
| Height | 1.12mm |
| Impedance | 90R |
| Length | 2.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Width | 1.6mm |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4V3G to view detailed technical specifications.
No datasheet is available for this part.