
General purpose optocoupler featuring a DC input and a Darlington DC output. This single-channel device offers a high isolation voltage of 7.5kV and a maximum collector current of 150mA. With a collector-emitter voltage (VCEO) of 30V and a current transfer ratio of 450%, it operates within a temperature range of -55°C to 100°C. The component is housed in a 6-pin PDIP package, designed for through-hole mounting, and is RoHS compliant.
Onsemi MOC119W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 450% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC119 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC119W to view detailed technical specifications.
No datasheet is available for this part.
