
The MOC256R1VM is an optocoupler with a collector-emitter voltage of 30V and a maximum collector current of 150mA. It features a saturation voltage of 400mV and a power dissipation of 250mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 100°C and has an isolation voltage of 2.5kV.
Onsemi MOC256R1VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC256R1VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
