Onsemi MOC3010TM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC3010TM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3010TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
