
The MOC3022 is a single-channel optocoupler with a forward current rating of 50mA and hold current of 100uA. It features an isolation voltage of 7.5kV and can operate at temperatures between -40°C and 100°C. The device is packaged in a DIP package and is suitable for through-hole mounting. It is not RoHS compliant.
Onsemi MOC3022 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MOC3022 to view detailed technical specifications.
No datasheet is available for this part.
