
The Onsemi MOC3022SR2VM is an optocoupler with a single isolated channel, a maximum forward current of 60mA, and a maximum power dissipation of 330mW. It operates within a temperature range of -40°C to 85°C and is approved by UL, IEC, and EN standards. The device is packaged in a surface-mount SMD/SMT package and is available in a tape and reel format with 1000 units per package.
Onsemi MOC3022SR2VM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3022SR2VM to view detailed technical specifications.
No datasheet is available for this part.
