
The Onsemi MOC3031SVM is a general-purpose optocoupler with a nominal input voltage of 1.25V and a maximum input voltage of 1.5V. It features a forward current of 60mA and a hold current of 400uA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by UL, IEC, and EN, and is packaged in a bulk quantity of 1000 units.
Onsemi MOC3031SVM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 175V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.028572oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC3031SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
