Onsemi MOC3032FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3032FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
