
The MOC3032FVM is a single-channel optocoupler with an isolated output voltage of 250V and a forward current of 60mA. It features a power dissipation of 250mW and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SMD/SMT package and is lead-free compliant. It has a hold current of 400uA and an isolation voltage of 7.5kV.
Onsemi MOC3032FVM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3032FVM to view detailed technical specifications.
No datasheet is available for this part.
