
The Onsemi MOC3033SVM is an optocoupler with a 6V reverse breakdown voltage and 60mA forward current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 6-pin DIP and is RoHS compliant. It has been approved by UL, IEC, and EN standards.
Onsemi MOC3033SVM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3033SVM to view detailed technical specifications.
No datasheet is available for this part.
