Onsemi MOC3041MX technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 7.5kV |
| Max Input Current | 60mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3041MX to view detailed technical specifications.
No datasheet is available for this part.