
Single-channel Triac output optocoupler for AC load control, featuring 400V AC output and 7.5kV isolation voltage. Designed for surface mount applications with a 6-pin PDIP package, it operates with a nominal input voltage of 1.25V and a forward current of 60mA. This RoHS compliant component offers a hold current of 400µA and a maximum power dissipation of 250mW, suitable for zero-crossing and random phase switching.
Onsemi MOC3042SM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Input Current | 60mA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 400V |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3042SM to view detailed technical specifications.
No datasheet is available for this part.
