Single-channel triac output optocoupler designed for AC load control. Features zero-crossing switching for reduced electromagnetic interference. With a maximum output voltage of 400V and a wide operating temperature range from -40°C to 85°C, this component ensures reliable performance in demanding applications. Encased in a 6-pin PDIP package, it offers efficient isolation for sensitive control circuitry.
Onsemi MOC3043M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MOC3043M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.