
The MOC3051FR2VM is a single-channel optocoupler with a forward current rating of 60mA and an isolation voltage of 7.5kV. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is lead-free and packaged in a tape and reel format with 1000 units per package. It has a power dissipation of 330mW and is suitable for use in a variety of applications.
Onsemi MOC3051FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Series | MOC3051FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3051FR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
