
The MOC3051SR2VM is a general-purpose optocoupler with a single channel and a maximum forward current of 60mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 330mW. It is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000 units per reel.
Onsemi MOC3051SR2VM technical specifications.
| Approvals | VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 220uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3051SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
