
Single-channel Triac output optocoupler for AC load control, featuring zero-crossing switching. Offers 600V AC output with a 60mA forward current and 220µA hold current. Provides 4.17kV isolation voltage and operates within a -40°C to 85°C temperature range. Surface mountable in a 6-pin PDIP package, supplied on tape and reel.
Onsemi MOC3052SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 220uA |
| Isolation Voltage | 4.17kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
