Onsemi MOC3052TVM_F132 technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | MOC3052TM |
| Weight | 0.030477oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052TVM_F132 to view detailed technical specifications.
No datasheet is available for this part.