High-performance optocoupler featuring a Triac output for AC load control. This single-channel device offers 800V isolation and operates within a temperature range of -40°C to 85°C. Designed for zero-crossing switching applications, it provides reliable isolation for sensitive control circuitry. The component is available in a 6-pin PDIP SMD package.
Onsemi MOC3083SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MOC3083SR2M to view detailed technical specifications.
No datasheet is available for this part.