
The MOC3163FR2M is a single-channel optocoupler from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current rating of 60mA and a hold current of 500uA. The device is packaged in a surface-mount configuration and is available in a tape and reel packaging format with a quantity of 1000 units. The MOC3163FR2M is lead-free and has an isolation voltage of 7.5kV.
Onsemi MOC3163FR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3163FR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
