General purpose 6-pin photodarlington optocoupler for through-hole mounting in a DIP package. Features 7.5kV isolation voltage, 50V collector-emitter voltage, and 150mA maximum collector current. Operates with DC input current up to 60mA, offering 250mW power dissipation. Suitable for a wide temperature range from -55°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |