General purpose optocoupler featuring 7.5kV isolation voltage and a 50V collector-emitter voltage (VCEO). This through-hole component offers a maximum collector current of 150mA and a forward current of 60mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and lead-free, packaged in bulk for through-hole mounting.
Onsemi MOC8021W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC8021 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8021W to view detailed technical specifications.
No datasheet is available for this part.