
The MOC8050300 is an optocoupler with a maximum collector current of 150mA and a maximum operating temperature of 110°C. It has a package quantity of 1000 and is packaged in a rail/Tube. The device is RoHS compliant and has a lead-free status. The optocoupler has a maximum power dissipation of 250mW and a maximum output voltage of 80V.
Onsemi MOC8050300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8050300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
