The MOC8102 is a single-channel optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The device is packaged in a PDIP and is RoHS compliant. It features a lead-free construction and a high isolation voltage of 5.3kV.
Onsemi MOC8102 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 117% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC8102 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8102 to view detailed technical specifications.
No datasheet is available for this part.