The MOC8106.3SR2 is a single-channel surface mount Darlington transistor from Onsemi. It has a collector-emitter voltage rating of 70V and a maximum collector current of 50mA. The device operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The MOC8106.3SR2 is available in a tape and reel packaging with 1000 units per package.
Onsemi MOC8106.3SR2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 100mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | MOC8106 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MOC8106.3SR2 to view detailed technical specifications.
No datasheet is available for this part.