Onsemi MR3051 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 11.56mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR3051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.