Onsemi MR5010 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 83.8mm |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Size | 2.03mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.2mcd |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR5010 to view detailed technical specifications.
No datasheet is available for this part.