The MR5020MP2 is a red LED with a voltage rating of 5V and a current of 16mA. It has a diameter of 2mm and a height of 6.35mm. The LED is packaged in bulk with 500 units per package and is suitable for through hole mounting. The lens style is diffused and tinted, with a luminous intensity of 2mcd.
Onsemi MR5020MP2 technical specifications.
| Color | Red |
| Current | 16mA |
| Diameter | 2mm |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 2.52mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR5020MP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.