Onsemi MR5060 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.37mm |
| Lens Color | Red |
| Lens Size | 3.05mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR5060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.