Onsemi MR5060MP4A technical specifications.
| Color | Red |
| Current | 13mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR5060MP4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.