Onsemi MR5460MP4A technical specifications.
| Color | Green |
| Current | 12mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR5460MP4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.