Onsemi MST4H40C technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 0.622inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 5.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.189inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MST4H40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.