The MV37509MP5 is a red LED with a voltage rating of 2.2V and a forward current of 20mA. It features a tinted lens style and a luminous intensity of 150mcd. The device is lead-free and RoHS compliant. It is available in a bulk packaging option with a package quantity of 5000. The LED is suitable for general use and has a viewing angle of 24°.
Onsemi MV37509MP5 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 60mA |
| Lead Free | Lead Free |
| Lens Style | Tinted |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MV3x50 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV37509MP5 to view detailed technical specifications.
No datasheet is available for this part.