Onsemi MV37509MP97 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 60mA |
| Lead Free | Lead Free |
| Lens Style | Tinted |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MV3x50 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV37509MP97 to view detailed technical specifications.
No datasheet is available for this part.