Onsemi MV49124A technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Color | White |
| Lens Size | 3.17mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 660nm |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV49124A to view detailed technical specifications.
No datasheet is available for this part.