Onsemi MV53173 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV53173 to view detailed technical specifications.
No datasheet is available for this part.