
Yellow diffused LED emitter, T-1 3/4 package, featuring a 5mm diffused dome lens and a 24° viewing angle. Operates with a 30mA forward current and 2.1V DC rated voltage, delivering 25mcd luminous intensity at a 585nm wavelength. This through-hole component offers a wide operating temperature range from -55°C to 100°C and is lead-free and RoHS compliant.
Onsemi MV5354A technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV5354A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.