Onsemi MV5364MP4A technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV5364MP4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.