Onsemi MV5454A_L21S technical specifications.
| Color | Green |
| Height | 8.89mm |
| Length | 5.84mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV5454A_L21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.