The MV5460 is a 6.3mm green dome LED with a luminous intensity of 12mcd and a wavelength of 565nm. It is packaged in a radial package and is available in quantities of 5000. The LED is RoHS compliant and has a viewing angle of 45°. It is designed for through hole mount and is lead free.
Onsemi MV5460 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV5460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.