Onsemi MV54919MP5 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Voltage Rating | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV54919MP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.