This green and red LED has a voltage rating of 2.3V and a forward current of 20mA. It features a diffused and tinted lens style with a luminous intensity of 6mcd and a viewing angle of 100°. The LED is available in a bulk packaging quantity of 5000 pieces and is not RoHS compliant.
Onsemi MV54919MP7 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Voltage Rating | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV54919MP7 to view detailed technical specifications.
No datasheet is available for this part.