Onsemi MV57152 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV57152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.