The MV57154 is a red LED with a luminous intensity of 8mcd and a wavelength of 630nm. It features a dome, round, domed lens style and diffused lens transparency. The LED is packaged in a radial package with a height of 6.35mm and is available in quantities of 5000. The device is lead free and RoHS compliant, suitable for through hole mounting.
Onsemi MV57154 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV57154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.