High-efficiency red LED bargraph with 10 segments. Features a 2V forward voltage and 30mA typical current, with a maximum forward current of 200mA. Emits red light with a luminous intensity of 1.8mcd at a wavelength of 630nm. Through-hole mount design, lead-free, and RoHS compliant. Supplied in trays of 20 units.
Onsemi MV57164 technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 200mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV57164 to view detailed technical specifications.
No datasheet is available for this part.