This red LED has a forward current rating of 30mA and a luminous intensity of 4.5mcd. It is available in a package quantity of 25 and is packaged in a tray. The LED is RoHS compliant and has a viewing angle of 120°. It is suitable for use in applications where a 2V voltage rating is required.
Onsemi MV57173 technical specifications.
| Color | Red |
| Current | 35mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV57173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.