Onsemi MV5754A technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV5754A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.